Print Page
1201030001
D Sub Connector, PROFIBUS, Diagnostic LEDs, Programming Port, 90° Angle, IP67, 4 Amp, 30 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1201030001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20J8963
Product RangeProfibus 120103 Series
Also Known AsPA9D01-42
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $279.600 |
| 5+ | $258.860 |
| 10+ | $249.730 |
Price for:Each
Minimum: 1
Multiple: 1
$279.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1201030001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20J8963
Product RangeProfibus 120103 Series
Also Known AsPA9D01-42
Technical Datasheet
Product RangeProfibus 120103 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector Body MaterialZinc Body
SVHCTo Be Advised
Product Overview
The 1201030001 is a 9-position Field Attachable D-sub Connector with diagnostics LEDs and programming port, 90° angle. Die-cast zinc shell. Solder contact termination.
- 4A Current rating
- 30V Voltage
Applications
Computers & Computer Peripherals
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
SVHC
To Be Advised
Product Range
Profibus 120103 Series
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
