Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200860192Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15M2440
Product RangeNano-Change 120086 Series
Also Known As405000A10M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $41.510 |
| 5+ | $39.260 |
| 10+ | $37.000 |
| 25+ | $35.650 |
| 50+ | $33.390 |
| 100+ | $31.810 |
| 250+ | $30.690 |
Price for:Each
Minimum: 4
Multiple: 4
$166.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200860192Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15M2440
Product RangeNano-Change 120086 Series
Also Known As405000A10M040
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM8 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeNano-Change 120086 Series
SVHCLead
Technical Specifications
Connector Type A
Nano-Change Receptacle
Connector to Connector
M8 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
Nano-Change 120086 Series
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead
Technical Docs (3)
Alternatives for 1200860192
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
