Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200860133Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31M6592
Product RangeNano-Change 120086 Series
Also Known As403006A10M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $35.650 |
| 5+ | $33.770 |
| 10+ | $32.080 |
| 25+ | $30.580 |
| 50+ | $29.080 |
| 100+ | $27.770 |
Price for:Each
Minimum: 4
Multiple: 4
$142.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200860133Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31M6592
Product RangeNano-Change 120086 Series
Also Known As403006A10M040
Technical Datasheet
Connector Type ACircular 3 Position Plug
Connector to ConnectorM8 Circular Plug to Free End
Connector Type ANano-Change Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeNano-Change 120086 Series
SVHCLead
Product Overview
The 1200860133 is a 4m Nano-Change® Single-ended Cordset with 3-position M8 straight male to pigtail connection. This sensor cable comes with a yellow PVC cable jacket, TPE connector body and nickel-plated brass coupling nut.
- Gold-plated copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
- 24AWG Wire size
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 3 Position Plug
Connector Type A
Nano-Change Plug
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
Nano-Change 120086 Series
Connector to Connector
M8 Circular Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead
Technical Docs (2)
Alternatives for 1200860133
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
