Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200720477
Newark Part No.14B2618
Product RangeMicro-Change 120072 Series
Also Known As705000D02F200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $116.240 |
| 25+ | $112.360 |
| 50+ | $106.170 |
| 100+ | $103.840 |
Price for:Each
Minimum: 12
Multiple: 4
$1,394.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200720477
Newark Part No.14B2618
Product RangeMicro-Change 120072 Series
Also Known As705000D02F200
Technical Datasheet
Connector Type A1/2"-20 UNC Receptacle
Connector Type ACircular 5 Position Receptacle
Connector to Connector1/2"-20 UNC Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric6.096m
Cable Length - Imperial20ft
Product RangeMicro-Change 120072 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
1/2"-20 UNC Receptacle
Connector to Connector
1/2"-20 UNC Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
6.096m
Product Range
Micro-Change 120072 Series
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate