Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200660208Copy
Newark Part No.96F4309
Product Range120066 Series
Also Known As883030D01M010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.810 |
| 25+ | $40.280 |
| 50+ | $37.730 |
| 100+ | $35.940 |
| 250+ | $34.670 |
Price for:Each
Minimum: 12
Multiple: 4
$501.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660208Copy
Newark Part No.96F4309
Product Range120066 Series
Also Known As883030D01M010
Technical Datasheet
Connector Type AM12 Sensor Straight 3 Position Plug
Connector Type AM12 Plug
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 3 Position Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Positions3 Positions
Product Range120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
No. of Positions
3 Positions
SVHC
To Be Advised
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 3 Position Receptacle
Cable Length - Imperial
3.3ft
Product Range
120066 Series
Technical Docs (3)
Alternatives for 1200660208
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
