Print Page
WTB10SAD9J
Rectangular Connector, Fixed Jackset, W Series, 10 Contacts, Receptacle, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTB10SAD9J
Newark Part No.05AN0635
Product RangeW Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $58.250 |
| 10+ | $54.840 |
| 25+ | $52.120 |
| 50+ | $49.390 |
Price for:Each
Minimum: 5
Multiple: 1
$291.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTB10SAD9J
Newark Part No.05AN0635
Product RangeW Series
Technical Datasheet
Product RangeW Series
Connector SystemsBoard-to-Board, Wire-to-Board
No. of Contacts10Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
W Series
No. of Contacts
10Contacts
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate