Print Page
WTA40PCJT
Rectangular Connector, Turning Jackset, W Series, 40 Contacts, Plug, 2.54 mm, Solder Cup, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA40PCJT
Newark Part No.05AN3011
Product RangeW Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $127.610 |
| 10+ | $120.610 |
| 25+ | $114.380 |
Price for:Each
Minimum: 5
Multiple: 1
$638.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA40PCJT
Newark Part No.05AN3011
Product RangeW Series
Technical Datasheet
Product RangeW Series
Connector SystemsWire-to-Board
No. of Contacts40Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Product Range
W Series
No. of Contacts
40Contacts
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Connector Systems
Wire-to-Board
Gender
Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Shroud
Unshrouded
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate