Print Page
WTA30PCJT
Rectangular Connector, Turning Jackset, Airborn WTA Series, 30 Contacts, Plug, 2.54 mm, Solder Cup
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA30PCJT
Newark Part No.05AN3010
Product RangeAirborn WTA Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.900 |
| 5+ | $107.360 |
| 10+ | $101.470 |
| 25+ | $96.230 |
Price for:Each
Minimum: 1
Multiple: 1
$113.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA30PCJT
Newark Part No.05AN3010
Product RangeAirborn WTA Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeAirborn WTA Series
No. of Contacts30Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
30Contacts
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Product Range
Airborn WTA Series
Gender
Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Shroud
Unshrouded
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate