Print Page
WTA10PCJTA
Rectangular Connector, Turning Jackset, W Series, 10 Contacts, Plug, 2.54 mm, Solder Cup, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA10PCJTA
Newark Part No.05AN3003
Product RangeW Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $69.700 |
| 10+ | $65.630 |
| 25+ | $62.370 |
| 50+ | $59.110 |
Price for:Each
Minimum: 5
Multiple: 1
$348.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA10PCJTA
Newark Part No.05AN3003
Product RangeW Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeW Series
No. of Contacts10Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector ShroudUnshrouded
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
10Contacts
Gender
Plug
Contact Termination Type
Solder Cup
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Product Range
W Series
No. of Rows
2Rows
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate