Print Page
WB128SD9/12
Rectangular Connector, WB Series, 128 Contacts, Receptacle, 1.27 mm, Through Hole Straight, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWB128SD9/12
Newark Part No.05AN0586
Product RangeWB Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.540 |
| 5+ | $134.350 |
| 10+ | $126.980 |
| 25+ | $120.430 |
Price for:Each
Minimum: 1
Multiple: 1
$142.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWB128SD9/12
Newark Part No.05AN0586
Product RangeWB Series
Technical Datasheet
Product RangeWB Series
Connector SystemsBoard-to-Board
No. of Contacts128Contacts
No. of Rows2Rows
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Straight
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
WB Series
No. of Contacts
128Contacts
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Connector Systems
Board-to-Board
No. of Rows
2Rows
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate