Print Page
VSF-04-40-50-04-G
Rectangular Connector, Guide Socket, VerSI VSF Series, 160 Contacts, Receptacle, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSF-04-40-50-04-G
Newark Part No.05AN0546
Product RangeVerSI VSF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $207.870 |
| 10+ | $195.880 |
Price for:Each
Minimum: 8
Multiple: 1
$1,662.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSF-04-40-50-04-G
Newark Part No.05AN0546
Product RangeVerSI VSF Series
Technical Datasheet
Product RangeVerSI VSF Series
No. of Contacts160Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Straight
No. of Rows4 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VSF Series
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
160Contacts
Pitch Spacing
1.27mm
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate