Print Page
VRF-05-30-50-03-G
Rectangular Connector, Guide Socket, VerSI VRF Series, 150 Contacts, Receptacle, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRF-05-30-50-03-G
Newark Part No.05AN0517
Product RangeVerSI VRF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $275.720 |
| 10+ | $259.810 |
Price for:Each
Minimum: 6
Multiple: 1
$1,654.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRF-05-30-50-03-G
Newark Part No.05AN0517
Product RangeVerSI VRF Series
Technical Datasheet
Product RangeVerSI VRF Series
No. of Contacts150Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Straight
No. of Rows5 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VRF Series
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
150Contacts
Pitch Spacing
1.27mm
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate