Print Page
RM322-104-211-5500
Rectangular Connector, RM Series, 104 Contacts, Receptacle, 1.91 mm, Through Hole Straight, 3 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoRM322-104-211-5500
Newark Part No.04AN9589
Product RangeRM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $298.490 |
| 10+ | $281.270 |
Price for:Each
Minimum: 6
Multiple: 1
$1,790.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoRM322-104-211-5500
Newark Part No.04AN9589
Product RangeRM Series
Technical Datasheet
Product RangeRM Series
No. of Contacts104Contacts
Pitch Spacing1.91mm
Contact Termination TypeThrough Hole Straight
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
RM Series
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
104Contacts
Pitch Spacing
1.91mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate