Print Page
RM212-020-101-5500
Rectangular Connector, Airborn RM Series, 20 Contacts, Plug, 1.91 mm, Through Hole, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoRM212-020-101-5500Copy
Newark Part No.04AN9526
Product RangeAirborn RM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $66.350 |
| 10+ | $45.400 |
| 25+ | $32.660 |
Price for:Each
Minimum: 5
Multiple: 5
$331.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoRM212-020-101-5500Copy
Newark Part No.04AN9526
Product RangeAirborn RM Series
Technical Datasheet
Product RangeAirborn RM Series
No. of Contacts20Contacts
Pitch Spacing1.91mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn RM Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
20Contacts
Pitch Spacing
1.91mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate