Print Page
MA-211-006-113-A0000
Rectangular Connector, Micro-Strip, MA Series, 6 Contacts, Plug, 1.27 mm, Solder Cup, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMA-211-006-113-A0000
Newark Part No.04AN6021
Product RangeMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $101.320 |
| 10+ | $95.760 |
| 25+ | $90.820 |
Price for:Each
Minimum: 5
Multiple: 1
$506.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMA-211-006-113-A0000
Newark Part No.04AN6021
Product RangeMA Series
Technical Datasheet
Product RangeMA Series
No. of Contacts6Contacts
Pitch Spacing1.27mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
MA Series
Gender
Plug
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
6Contacts
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate