Print Page
MA-1D1-010-325-A0300
Rectangular Connector, Micro-Strip, MA Series, 10 Contacts, Plug, 1.27 mm, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMA-1D1-010-325-A0300
Newark Part No.04AN6013
Product RangeMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $177.810 |
| 10+ | $167.550 |
Price for:Each
Minimum: 9
Multiple: 1
$1,600.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMA-1D1-010-325-A0300
Newark Part No.04AN6013
Product RangeMA Series
Technical Datasheet
Product RangeMA Series
No. of Contacts10Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
MA Series
Gender
Plug
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
-
No. of Contacts
10Contacts
Pitch Spacing
1.27mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate