Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-SB-03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK1490
Product RangeX195 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.990 |
| 5+ | $99.050 |
| 10+ | $96.020 |
| 25+ | $91.440 |
| 50+ | $85.160 |
Price for:Each
Minimum: 1
Multiple: 1
$104.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-SB-03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK1490
Product RangeX195 Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC28V
Supply Voltage VDC28V
Visual Signal TypeContinuous, Flashing
Lens Diameter104mm
Product RangeX195 Series
IP / NEMA RatingIP65
Power Rating-
External Height73mm
Operating Temperature Min-25°C
Operating Temperature Max45°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
28V
Lens Diameter
104mm
IP / NEMA Rating
IP65
External Height
73mm
Operating Temperature Max
45°C
Supply Voltage VAC
28V
Visual Signal Type
Continuous, Flashing
Product Range
X195 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
