Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-SB-01
Newark Part No.25AK1488
Product RangeX195 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.700 |
| 5+ | $116.660 |
| 10+ | $115.050 |
| 25+ | $112.420 |
| 50+ | $107.160 |
| 100+ | $97.510 |
| 250+ | $89.020 |
Price for:Each
Minimum: 1
Multiple: 1
$127.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-SB-01
Newark Part No.25AK1488
Product RangeX195 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC28V
Supply Voltage VDC28V
Visual Signal TypeContinuous, Flashing
Lens Diameter104mm
Product RangeX195 Series
IP / NEMA RatingIP65
External Height73mm
Operating Temperature Min-25°C
Operating Temperature Max45°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
28V
Lens Diameter
104mm
IP / NEMA Rating
IP65
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
28V
Visual Signal Type
Continuous, Flashing
Product Range
X195 Series
External Height
73mm
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
