Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoR201-14FACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71C1293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.230 |
| 5+ | $121.060 |
| 10+ | $115.440 |
| 25+ | $108.630 |
Price for:Each
Minimum: 1
Multiple: 1
$131.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoR201-14FACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71C1293
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeRotating
Lens Diameter115mm
Product Range-
IP / NEMA RatingIP65
Power Rating70W
External Height205mm
Operating Temperature Min-10°C
Operating Temperature Max66°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
24V
Lens Diameter
115mm
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
70W
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
