Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-03-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3205
Product RangeLEDD100 ECO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.390 |
| 5+ | $76.570 |
| 10+ | $74.110 |
| 25+ | $70.400 |
| 50+ | $65.310 |
| 100+ | $60.350 |
| 250+ | $55.920 |
Price for:Each
Minimum: 1
Multiple: 1
$81.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD100-03-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3205
Product RangeLEDD100 ECO Series
Technical Datasheet
Supply Voltage VAC85V
Supply Voltage VDC85V
Module Lens ColourGreen
Visual Signal TypeContinuous, Flashing
TonesBuzzer
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dB
Lens Diameter-
External Height119mm
Connection TypeCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLEDD100 ECO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
85V
Module Lens Colour
Green
Tones
Buzzer
Sound Pressure Level (SPL)
80dB
External Height
119mm
Operating Temperature Min
-25°C
Product Range
LEDD100 ECO Series
Supply Voltage VDC
85V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
