Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED701-02-01 (AMBER)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3244
Product RangeLED701 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.530 |
| 5+ | $219.000 |
| 10+ | $209.670 |
| 25+ | $198.080 |
| 50+ | $185.830 |
Price for:Each
Minimum: 1
Multiple: 1
$231.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED701-02-01 (AMBER)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3244
Product RangeLED701 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC30V
Supply Voltage VDC30V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLED701 Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height125mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP66, IP67
External Height
125mm
Operating Temperature Max
65°C
Supply Voltage VAC
30V
Visual Signal Type
Continuous, Flashing
Product Range
LED701 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
