Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED700-05-02 (RED)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3241
Product RangeLED700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.690 |
| 5+ | $234.950 |
| 10+ | $225.460 |
Price for:Each
Minimum: 1
Multiple: 1
$247.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED700-05-02 (RED)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3241
Product RangeLED700 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC280V
Supply Voltage VDC380V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLED700 Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height125mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
380V
Lens Diameter
-
IP / NEMA Rating
IP66, IP67
External Height
125mm
Operating Temperature Max
65°C
Supply Voltage VAC
280V
Visual Signal Type
Continuous, Flashing
Product Range
LED700 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
