Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED195-02WH-SB-01Copy
Newark Part No.57AK3219
Product RangeLED195 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.780 |
| 5+ | $111.010 |
| 10+ | $109.450 |
| 25+ | $106.880 |
| 50+ | $101.750 |
| 100+ | $92.340 |
| 250+ | $84.060 |
Price for:Each
Minimum: 1
Multiple: 1
$121.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED195-02WH-SB-01Copy
Newark Part No.57AK3219
Product RangeLED195 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC30V
Supply Voltage VDC30V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLED195 Series
IP / NEMA RatingIP65
Power Rating-
External Height65mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
65mm
Operating Temperature Max
55°C
Supply Voltage VAC
30V
Visual Signal Type
Continuous, Flashing
Product Range
LED195 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
