Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED195-01WH-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3217
Product RangeLED195 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.130 |
| 5+ | $97.290 |
| 10+ | $94.320 |
| 25+ | $89.820 |
| 50+ | $83.650 |
Price for:Each
Minimum: 1
Multiple: 1
$103.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED195-01WH-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3217
Product RangeLED195 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC20V
Supply Voltage VDC20V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLED195 Series
IP / NEMA RatingIP65
Power Rating-
External Height73mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
20V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
73mm
Operating Temperature Max
55°C
Supply Voltage VAC
20V
Visual Signal Type
Continuous, Flashing
Product Range
LED195 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
