Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LED-TL-05-02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AK0848 |
| Product Range | LED TL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.550 |
| 5+ | $117.670 |
| 10+ | $112.200 |
| 25+ | $105.580 |
Price for:Each
Minimum: 1
Multiple: 1
$127.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LED-TL-05-02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AK0848 |
| Product Range | LED TL Series |
| Technical Datasheet | |
| Module Lens Colour | Red |
| Supply Voltage VAC | 280V |
| Supply Voltage VDC | 380V |
| Visual Signal Type | Continuous, Flashing |
| Lens Diameter | 108mm |
| Product Range | LED TL Series |
| IP / NEMA Rating | IP65 |
| Power Rating | - |
| External Height | 104mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | 380V |
| Lens Diameter | 108mm |
| IP / NEMA Rating | IP65 |
| External Height | 104mm |
| Operating Temperature Max | 55°C |
| Supply Voltage VAC | 280V |
|---|---|
| Visual Signal Type | Continuous, Flashing |
| Product Range | LED TL Series |
| Power Rating | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
