Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-03-02-04
Newark Part No.25AK0846
Product RangeLED TL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.930 |
| 5+ | $343.670 |
| 10+ | $304.870 |
| 25+ | $284.340 |
| 50+ | $260.220 |
Price for:Each
Minimum: 1
Multiple: 1
$379.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-03-02-04
Newark Part No.25AK0846
Product RangeLED TL Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC85V
Supply Voltage VDC85V
Visual Signal TypeContinuous
Lens Diameter108mm
Product RangeLED TL Series
IP / NEMA RatingIP65
Power Rating-
External Height283.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
85V
Lens Diameter
108mm
IP / NEMA Rating
IP65
External Height
283.5mm
Operating Temperature Max
55°C
Supply Voltage VAC
85V
Visual Signal Type
Continuous
Product Range
LED TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
