Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-48Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK0074
Product RangeAE20M Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 5+ | $20.490 |
| 10+ | $19.060 |
| 25+ | $17.700 |
| 50+ | $16.220 |
| 100+ | $15.220 |
| 250+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-48Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK0074
Product RangeAE20M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC48V
TonesBuzzer
Sound Pressure Level (SPL)82dB
IP / NEMA RatingIP55
Product RangeAE20M Series
Resonant Frequency2.9kHz
Current Consumption35mA
External Depth40.7mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
Buzzer
IP / NEMA Rating
IP55
Resonant Frequency
2.9kHz
External Depth
40.7mm
Operating Temperature Max
60°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
82dB
Product Range
AE20M Series
Current Consumption
35mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
