Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPMA3003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AH3380
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $12.300 |
| 10+ | $12.040 |
| 25+ | $11.780 |
| 50+ | $11.240 |
| 100+ | $10.250 |
| 250+ | $10.050 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AH3380
Technical Datasheet
Adhesive Type-
Tape ApplicationPaint Masking
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.118"
Tape Width - Metric3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.118"
Product Range
-
Tape Application
Paint Masking
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
