Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPMA2003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AC3645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 100+ | $3.770 |
| 250+ | $3.480 |
| 500+ | $3.270 |
| 1000+ | $3.090 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA2003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AC3645
Technical Datasheet
Tape ApplicationPaint Masking
Tape Colour-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.118"
Tape Width - Metric3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tape Application
Paint Masking
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.118"
Product Range
-
Tape Colour
-
Roll Length - Metric
18m
Tape Width - Metric
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PMA2003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
