Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPHT1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AH3375
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $44.720 |
| 10+ | $42.810 |
| 25+ | $40.660 |
| 50+ | $37.970 |
| 100+ | $35.810 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPHT1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AH3375
Technical Datasheet
Input Power300W
Supply Voltage VAC230V
Heat Temperature Max-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Power
300W
Heat Temperature Max
-
Plug Type
EU, UK
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
