Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PGA5024Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6319 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.240 |
| 5+ | $25.500 |
| 10+ | $24.470 |
| 25+ | $23.310 |
| 50+ | $21.860 |
| 100+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$27.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PGA5024Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6319 |
| Technical Datasheet | |
| Measuring Range Max | 25mm |
| Graduations | 0.01mm |
| Accuracy | - |
| No. of Anvils | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Measuring Range Max | 25mm |
|---|---|
| Accuracy | - |
| Product Range | - |
| Graduations | 0.01mm |
|---|---|
| No. of Anvils | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
