Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPAD1100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH4363
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 6+ | $4.450 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH4363
Technical Datasheet
Adhesive Colour-
Adhesive TypeGlue Stick
Pack Quantity6
Length100mm
Diameter11mm
Dispensing MethodGun
Volume-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Colour
-
Pack Quantity
6
Diameter
11mm
Volume
-
Product Range
-
Adhesive Type
Glue Stick
Length
100mm
Dispensing Method
Gun
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
