Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.730 |
| 6+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$20.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1000
Newark Part No.23AH4362
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating40W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Power Rating
40W
Plug Type
-
Glue Stick Dia
11mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
