Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PAB1300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6291 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $6.160 |
| 25+ | $5.790 |
| 50+ | $5.360 |
| 100+ | $5.040 |
| 250+ | $4.660 |
| 500+ | $4.230 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PAB1300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6291 |
| Technical Datasheet | |
| Sander Style | Hand |
| Input Power | - |
| Supply Voltage VAC | - |
| Battery Voltage | - |
| Battery Capacity | - |
| Battery Type | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sander Style | Hand |
|---|---|
| Supply Voltage VAC | - |
| Battery Capacity | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Power | - |
|---|---|
| Battery Voltage | - |
| Battery Type | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
