Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMMD
Manufacturer Part NoMSH305048AH-33.333MHZ-T3Copy
Newark Part No.88AH7061
Product RangeMSH Series
Your Part Number
1,619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.780 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 100+ | $1.350 |
| 250+ | $1.150 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoMSH305048AH-33.333MHZ-T3Copy
Newark Part No.88AH7061
Product RangeMSH Series
Technical Datasheet
Frequency Nom33.333MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeMSH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
33.333MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MSH Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
