Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMMD
Manufacturer Part NoWC315-32.768KHZ-T
Newark Part No.88AH7372
Product RangeWC315 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.060 |
| 100+ | $1.870 |
| 250+ | $1.660 |
| 500+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoWC315-32.768KHZ-T
Newark Part No.88AH7372
Product RangeWC315 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.3mm x 1.6mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeWC315 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.3mm x 1.6mm
Load Capacitance
12.5pF
Product Range
WC315 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability