Print Page
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.420 |
| 5+ | $94.500 |
| 10+ | $92.530 |
| 25+ | $83.500 |
| 50+ | $77.960 |
| 100+ | $74.530 |
| 250+ | $70.660 |
Price for:Each
Minimum: 1
Multiple: 1
$98.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK9133BLU
Newark Part No.18J5883
Product RangeCommando
Technical Datasheet
Current Rating32A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
Product RangeCommando
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
Commando
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP44
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for K9133BLU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

