Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoK2151WHI
Newark Part No.72Y1040
Product RangeMK Logic Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 5+ | $7.760 |
| 10+ | $7.240 |
| 25+ | $6.500 |
| 50+ | $6.010 |
| 100+ | $5.760 |
| 250+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2151WHI
Newark Part No.72Y1040
Product RangeMK Logic Plus
Technical Datasheet
No. of Gangs1
Internal Depth16mm
Electrical Box MaterialPlastic
Electrical Box MountingSurface
For Use WithLogic Plus Wiring Devices
Product RangeMK Logic Plus
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
Logic Plus Wiring Devices
SVHC
No SVHC (07-Jul-2017)
Internal Depth
16mm
Electrical Box Mounting
Surface
Product Range
MK Logic Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
