Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No700-118-20Copy
Newark Part No.38T9961
Product RangeQuick-Mini 700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMITUTOYO
Manufacturer Part No700-118-20Copy
Newark Part No.38T9961
Product RangeQuick-Mini 700 Series
Technical Datasheet
Measuring Range Max12.7mm
Accuracy0.001"
Graduations-
Product RangeQuick-Mini 700 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
700-118-20 is a 700 series Quick mini digital thickness gauge. A compact comparator designed for carrying convenience, it is very suited for quick inspection of paper thickness, leather, wires, and plastic parts. The display provides error free reading with 0.0005inch resolution.
- 0.5inch maximum measuring range, 0.001" accuracy
- Approximate 2 years battery life (normal use)
- Zero setting, data hold, power ON/OFF, inch/mm conversion functions
Technical Specifications
Measuring Range Max
12.7mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Accuracy
0.001"
Product Range
Quick-Mini 700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
