Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No547-500SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45X8772
Product Range547 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.000 |
Price for:Each
Minimum: 1
Multiple: 1
$365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No547-500SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45X8772
Product Range547 Series
Technical Datasheet
Measuring Range Max12mm
Accuracy0.001"
Graduations-
Product Range547 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
12mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Accuracy
0.001"
Product Range
547 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
