Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No543-793B
Newark Part No.68W9757
Product Range543 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMITUTOYO
Manufacturer Part No543-793B
Newark Part No.68W9757
Product Range543 Series
Technical Datasheet
Measuring Range Max12.7mm
Resolution0.001mm
Measuring Force Max1.5N
Product Range543 Series
SVHCTo Be Advised
Technical Specifications
Measuring Range Max
12.7mm
Measuring Force Max
1.5N
SVHC
To Be Advised
Resolution
0.001mm
Product Range
543 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
