Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No543-496B
Newark Part No.38T9113
Product Range543 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $677.000 |
Price for:Each
Minimum: 1
Multiple: 1
$677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No543-496B
Newark Part No.38T9113
Product Range543 Series
Technical Datasheet
Measuring Range Max2"
Resolution0.01mm
Measuring Force Max2.3N
Product Range543 Series
SVHCTo Be Advised
Technical Specifications
Measuring Range Max
2"
Measuring Force Max
2.3N
SVHC
To Be Advised
Resolution
0.01mm
Product Range
543 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
