Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-506-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81K9227
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,170.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-506-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81K9227
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max600mm
Resolution0.01mm
Graduations-
Product Range500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
600mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 500-506-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
