Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-505-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81K9226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,060.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-505-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81K9226
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max18"
Resolution0.0005"
Graduations0.01mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
500-505-10 is a digital ABS caliper. A Mitutoyo digital caliper equipped with standard outside and inside jaws. It has hardened stainless steel construction and is equipped with ABSOLUTE System scale for error-free, high-speed measurement. SPC data output.
- Max. permissible error E MPE is ±0,002", max. permissible error S MPE is ±0,003"
- 0,0005"/0,01mm digital step, unlimited max. response speed
- LCD, character height 10mm display
- ORIGIN (ABS-Zero), low voltage alarm, data output
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
SVHC
No SVHC (21-Jan-2025)
Measuring Range Max
18"
Graduations
0.01mm
Technical Docs (1)
Alternatives for 500-505-10
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
