Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No339-303Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38T8184
Product Range339 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,680.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No339-303Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38T8184
Product Range339 Series
Technical Datasheet
Measuring Range Max40"
Graduations-
Accuracy-
No. of Anvils1
Product Range339 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
40"
Accuracy
-
Product Range
339 Series
Graduations
-
No. of Anvils
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
