Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No192-630-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05P3900
Product Range192 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No192-630-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05P3900
Product Range192 Series
Technical Datasheet
Instrument TypeHeight Gauge
Measuring Range Max300mm
Resolution0.01mm
Product Range192 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Height Gauge
Resolution
0.01mm
SVHC
No SVHC (21-Jan-2025)
Measuring Range Max
300mm
Product Range
192 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
