Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No182-221Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81K7444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
Price for:Each
Minimum: 1
Multiple: 1
$35.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No182-221Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81K7444
Technical Datasheet
Length12"
Width0.5"
Graduations1/8", 1/16", 1/32", 1/64"
Tool Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
12"
Graduations
1/8", 1/16", 1/32", 1/64"
Product Range
-
Width
0.5"
Tool Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
