Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITUTOYO |
|---|---|
| Manufacturer Part No | 182-105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81K7384 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITUTOYO |
|---|---|
| Manufacturer Part No | 182-105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81K7384 |
| Technical Datasheet | |
| Length | 6" |
| Width | 0.75" |
| Graduations | 1/32", 1/64" |
| Tool Body Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Length | 6" |
|---|---|
| Graduations | 1/32", 1/64" |
| Product Range | - |
| Width | 0.75" |
|---|---|
| Tool Body Material | Stainless Steel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
