Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No178-565-11ACopy
Newark Part No.36AJ7898
Product RangeSJ-210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,370.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No178-565-11ACopy
Newark Part No.36AJ7898
Product RangeSJ-210 Series
Technical Datasheet
Product RangeSJ-210 Series
SVHCTo Be Advised
Product Overview
Portable surface roughness tester. User-friendly surface roughness measurement instrument designed as a handheld tool that can be carried and used on-site.
- Transverse tracing drive unit type (0.75mN type)
- Colour graphic LCD display that's clear, sharp and legible
- Large, 2.4inch LCD provides excellent readability
- Backlight improves visibility in dark environments
- Battery charges in one quarter of the time of previous Mitutoyo products
- High-speed USB communication
- Memory card slot lets to store large amounts of data onto a memory card
- Display interface supports 16 languages
Technical Specifications
Product Range
SJ-210 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
