Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No103-177Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81K5077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.000 |
Price for:Each
Minimum: 1
Multiple: 1
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No103-177Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81K5077
Technical Datasheet
Measuring Range Max1"
Graduations0.001"
Accuracy0.0025mm
No. of Anvils-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
103-177 is a basic, cost effective, non-digital micrometer with a ratchet stop to guarantee repeatable measurement.
- Measuring range from 0 - 1" with 0.001" graduation
- Carbide-tipped, micro-lap finish
- With spindle lock, ø0.25inch (≤11.81inch) ø 0.314inch (<gt/>11.81inch), spindle pitch 0.019inch
Contents
Non-digital micrometer, Box, Setting standard (from 1" upward), Key, Certificate of inspection (0-2" range).
Technical Specifications
Measuring Range Max
1"
Accuracy
0.0025mm
Product Range
-
Graduations
0.001"
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
